Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-T-M (IEC) (PACK OF 10)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380191
Also Known AsXF-2861-FAR
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.160 (CNY317.7108) |
| 5+ | CNY259.710 (CNY293.4723) |
| 10+ | CNY254.960 (CNY288.1048) |
| 25+ | CNY250.210 (CNY282.7373) |
| 50+ | CNY245.210 (CNY277.0873) |
| 100+ | CNY240.210 (CNY271.4373) |
| 500+ | CNY235.200 (CNY265.776) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY281.16 (CNY317.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-T-M (IEC) (PACK OF 10)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380191
Also Known AsXF-2861-FAR
Technical Datasheet
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleMiniature (Brown)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-T-M (IEC) (PACK OF 10) is a miniature thermocouple connector plug. Ideal for general purpose use. Contacts are polarised to ensure correct connection.
- T IEC thermocouple type
- Miniature connector size
- Brown colour, 220°C maximum temperature
- Flat pins, copper +positive contact, copper nickel -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
T
Connector Style
Miniature (Brown)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM-T-M (IEC) (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
