Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-R/S-LCFCopy
Manufacturer Standard Lead Time21 weeks
Order Code2347023
Also Known AsIM-R/S-FS
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.210 (CNY42.0473) |
| 10+ | CNY31.020 (CNY35.0526) |
| 25+ | CNY29.790 (CNY33.6627) |
| 50+ | CNY28.660 (CNY32.3858) |
| 100+ | CNY28.140 (CNY31.7982) |
| 500+ | CNY27.610 (CNY31.1993) |
| 1000+ | CNY27.060 (CNY30.5778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.21 (CNY42.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-R/S-LCFCopy
Manufacturer Standard Lead Time21 weeks
Order Code2347023
Also Known AsIM-R/S-FS
Technical Datasheet
GenderSocket
Thermocouple TypeR, S
Sensor TypeThermocouple
Connector StyleMiniature (Orange)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Miniature in-line socket
- Miniature thermocouple connector accept flat pins, having contact material to suit thermocouple type
- Thermocouple type R/S, orange IEC colour code
- Positive (alloy type) is +copper chromium and negative (alloy type) is -copper alloy
- Ideal for general purpose use
- All contacts are polarised to ensure correct connection
- Connecters will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to sockets
- Colour coded in accordance with IEC specification
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
R, S
Connector Style
Miniature (Orange)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
