Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-N-M (IEC) (PACK OF 5)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4380194
Also Known AsXF-2864-FAR
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.060 (CNY165.0478) |
| 10+ | CNY126.530 (CNY142.9789) |
| 25+ | CNY124.220 (CNY140.3686) |
| 50+ | CNY121.900 (CNY137.747) |
| 100+ | CNY119.470 (CNY135.0011) |
| 500+ | CNY117.030 (CNY132.2439) |
| 1000+ | CNY114.590 (CNY129.4867) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY146.06 (CNY165.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-N-M (IEC) (PACK OF 5)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4380194
Also Known AsXF-2864-FAR
Technical Datasheet
Thermocouple TypeN
Sensor TypeThermocouple
Connector StyleMiniature (Pink)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-N-M (IEC) (PACK OF 5) is a miniature thermocouple connector plug. Ideal for general purpose use. Contacts are polarised to ensure correct connection.
- N IEC thermocouple type
- Miniature connector size
- Pink colour, 220°C maximum temperature
- Flat pins, nickel/chromium/silicon +positive contact, nickel silicon -negative contact
- Meets standards BS EN 50212:1997
- Pack of 5
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
N
Connector Style
Miniature (Pink)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM-N-M (IEC) (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
