Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-K-M-HTPCopy
Manufacturer Standard Lead Time21 weeks
Order Code2347058
Also Known AsMTC-K-M-HTP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.280 (CNY165.2964) |
| 10+ | CNY126.720 (CNY143.1936) |
| 25+ | CNY124.400 (CNY140.572) |
| 50+ | CNY122.080 (CNY137.9504) |
| 100+ | CNY119.640 (CNY135.1932) |
| 500+ | CNY117.200 (CNY132.436) |
| 1000+ | CNY114.760 (CNY129.6788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.28 (CNY165.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-M-HTPCopy
Manufacturer Standard Lead Time21 weeks
Order Code2347058
Also Known AsMTC-K-M-HTP
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Brown)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-
Operating Temperature Max425°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IM-K-M-HTP is a brown high-temperature plastic Miniature Plug for use with K-type thermocouples.
- High temperature for use up to 425°C
- Miniature size plug with flat pins or standard size with round pins
- Contacts are polarised to prevent incorrect connection
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Brown)
Calibration Standard
-
Operating Temperature Max
425°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
