Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-K-LCF (PACK OF 10)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4380201
Also Known AsXF-2870-FAR
Your Part Number
33 In Stock
20 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.880 (CNY308.3544) |
| 5+ | CNY252.060 (CNY284.8278) |
| 10+ | CNY247.450 (CNY279.6185) |
| 25+ | CNY242.830 (CNY274.3979) |
| 50+ | CNY237.980 (CNY268.9174) |
| 100+ | CNY233.120 (CNY263.4256) |
| 500+ | CNY228.270 (CNY257.9451) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY272.88 (CNY308.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-LCF (PACK OF 10)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4380201
Also Known AsXF-2870-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-K-LCF (PACK OF 10) is a miniature thermocouple connector in-line socket. Ideal for general purpose use. Contacts are polarised to ensure correct connection.
- K IEC thermocouple type
- Miniature connector size
- Green colour, 220°C maximum temperature
- Accepts flat pins, nickel chromium +positive contact, nickel alloy -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM-K-LCF (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
