Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-J-M (PACK OF 10)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4380172
Also Known AsXF-2844-FAR
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.050 (CNY323.2365) |
| 5+ | CNY264.230 (CNY298.5799) |
| 10+ | CNY259.400 (CNY293.122) |
| 25+ | CNY254.560 (CNY287.6528) |
| 50+ | CNY249.470 (CNY281.9011) |
| 100+ | CNY244.380 (CNY276.1494) |
| 500+ | CNY239.290 (CNY270.3977) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY286.05 (CNY323.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-J-M (PACK OF 10)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4380172
Also Known AsXF-2844-FAR
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-J-M (PACK OF 10) is a miniature thermocouple connector plug. Ideal for general purpose use. Contacts are polarised to ensure correct connection.
- J IEC thermocouple type
- Miniature connector size
- Black colour, 220°C maximum temperature
- Flat pins, iron +positive contact, copper nickel -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM-J-M (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
