Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-J-M-HTPCopy
Manufacturer Standard Lead Time21 weeks
Order Code2347057
Also Known AsMTC-J-M-HTP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.650 (CNY153.2845) |
| 10+ | CNY117.510 (CNY132.7863) |
| 25+ | CNY115.370 (CNY130.3681) |
| 50+ | CNY113.220 (CNY127.9386) |
| 100+ | CNY110.960 (CNY125.3848) |
| 500+ | CNY108.700 (CNY122.831) |
| 1000+ | CNY106.430 (CNY120.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.65 (CNY153.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-J-M-HTPCopy
Manufacturer Standard Lead Time21 weeks
Order Code2347057
Also Known AsMTC-J-M-HTP
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Brown)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-
Operating Temperature Max425°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Brown)
Calibration Standard
-
Operating Temperature Max
425°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
