Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-B-MCopy
Manufacturer Standard Lead Time21 weeks
Order Code2347018
Also Known AsIM-B-M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.100 (CNY36.273) |
| 10+ | CNY26.760 (CNY30.2388) |
| 25+ | CNY25.700 (CNY29.041) |
| 50+ | CNY24.730 (CNY27.9449) |
| 100+ | CNY24.280 (CNY27.4364) |
| 500+ | CNY23.820 (CNY26.9166) |
| 1000+ | CNY23.350 (CNY26.3855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.10 (CNY36.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-B-MCopy
Manufacturer Standard Lead Time21 weeks
Order Code2347018
Also Known AsIM-B-M
Technical Datasheet
Thermocouple TypeB
Sensor TypeThermocouple
Connector StyleMiniature (Grey)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
B
Connector Style
Miniature (Grey)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
