Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoH/MAGNET-K-1M-MP (4.5KG PULL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4156045
Also Known AsXF-2171-FAR
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY594.810 (CNY672.1353) |
| 5+ | CNY575.320 (CNY650.1116) |
| 10+ | CNY557.090 (CNY629.5117) |
| 25+ | CNY545.960 (CNY616.9348) |
| 50+ | CNY534.820 (CNY604.3466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY594.81 (CNY672.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoH/MAGNET-K-1M-MP (4.5KG PULL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4156045
Also Known AsXF-2171-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
H/MAGNET-K-1M-MP (4.5KG PULL) is a 4.7Kg pull power (horseshoe) magnet thermocouple. It has glassfibre insulated lead with stainless steel over-braid.
- Thermocouple type K, 1m cable length
- Miniature plug termination
- 30 x 20 x 20mm (L x H x W) magnet, maximum pull is 4.5Kg
- 7/0.2mm core/strands
- Maximum temperature is 250°C, minimum temperature is -50°C
- IEC standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
