Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFW-K-M3.5-2.0-C4-T-ACopy
Manufacturer Standard Lead Time28 weeks
Order Code4155824
Also Known AsXF-2199-FAR
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.380 (CNY186.8794) |
| 10+ | CNY149.080 (CNY168.4604) |
| 25+ | CNY146.720 (CNY165.7936) |
| 50+ | CNY144.360 (CNY163.1268) |
| 100+ | CNY141.480 (CNY159.8724) |
| 500+ | CNY138.590 (CNY156.6067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.38 (CNY186.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFW-K-M3.5-2.0-C4-T-ACopy
Manufacturer Standard Lead Time28 weeks
Order Code4155824
Also Known AsXF-2199-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FW-K-M3.5-2.0-C4-T-A is a washer thermocouple housed in a washer eyelet. It has glass fibre insulated cable with stainless steel overbraid.
- Thermocouple type K, 2m cable length, bare tail termination, 3.5mm washer clearance hole
- Thermocouple junction is grounded tip for quick response
- 7/0.2mm core/strands
- Maximum temperature is +350°C
- Meets ANSI standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
