Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFW-K-M10-2.0-C4-T-ACopy
Order Code4155823
Also Known AsXF-2198-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.410 (CNY201.6033) |
| 10+ | CNY160.820 (CNY181.7266) |
| 25+ | CNY158.280 (CNY178.8564) |
| 50+ | CNY155.730 (CNY175.9749) |
| 100+ | CNY152.620 (CNY172.4606) |
| 500+ | CNY149.510 (CNY168.9463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.41 (CNY201.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFW-K-M10-2.0-C4-T-ACopy
Order Code4155823
Also Known AsXF-2198-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FW-K-M10-2.0-C4-T-A is a washer thermocouple housed in a washer eyelet. It has glass fibre insulated cable with stainless steel overbraid.
- Thermocouple type K, 2m cable length, bare tail termination, 10mm washer clearance hole
- Thermocouple junction is grounded tip for quick response
- 7/0.2mm core/strands
- Maximum temperature is +350°C
- Meets ANSI standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
