Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFP-13/20-K-2M-ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4156032
Also Known AsXF-2141-FAR
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.610 (CNY338.5593) |
| 5+ | CNY279.950 (CNY316.3435) |
| 10+ | CNY275.520 (CNY311.3376) |
| 25+ | CNY271.090 (CNY306.3317) |
| 50+ | CNY265.670 (CNY300.2071) |
| 100+ | CNY260.250 (CNY294.0825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.61 (CNY338.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFP-13/20-K-2M-ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4156032
Also Known AsXF-2141-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FP-13/20-K-2M-A is a pipe surface thermocouple. It is a stainless steel pipe clamp sensor with adjustable diameter.
- Thermocouple type K, to fit pipe diameter of 13 to 20mm
- Bare tails termination
- Thermocouple junction is grounded tip for fast response
- 2m cable lengrh, 7/0.2mm core/strands
- Glassfibre stainless steel braided extension cable
- Maximum temperature is +350°C
- Meets ANSI MC96.1 standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
