Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFMP-4-SSPFCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073267
Also Known AsXF-1746-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.530 (CNY188.1789) |
| 10+ | CNY129.200 (CNY145.996) |
| 25+ | CNY126.620 (CNY143.0806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.53 (CNY188.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMP-4-SSPFCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073267
Also Known AsXF-1746-FAR
Technical Datasheet
Accessory TypeFace Plate
For Use WithMiniature SSPF Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Type SSPF connector panel face plate
- Face plate panel to suit miniature SSPF panel mount sockets with stainless steel mounting bracket
- Miniature SSPF panel suitable with miniature SSPF panel sockets (not included)
- Anodised aluminium face-plate
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 4 way, 1 x 4 number rows/holes
- Width is 85mm, height is 45mm, thickness is 2mm
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Miniature SSPF Panel Mount Thermocouple Sockets
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76151080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
