Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFMP-16Copy
Order Code4073261
Also Known AsXF-1741-FAR
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.060 (CNY205.7278) |
| 10+ | CNY141.260 (CNY159.6238) |
| 25+ | CNY138.440 (CNY156.4372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.06 (CNY205.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMP-16Copy
Order Code4073261
Also Known AsXF-1741-FAR
Technical Datasheet
Accessory TypeFace Plate
For Use WithMiniature Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Connector panel for panel mounting thermocouple sockets
- Miniature panel suitable with miniature panel sockets (not included)
- Anodised aluminium faceplates
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 16 way, 2 x 8 number of rows/holes
- 145mm width, 75mm height, 2mm thickness
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Miniature Panel Mount Thermocouple Sockets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
