Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFINE GGE TEFLONWIRE K 2M (Z0-PFA-K-2)Copy
Manufacturer Standard Lead Time24 weeks
Order Code2420344
Also Known AsZ0-PFA-K-2
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.550 (CNY265.0415) |
| 5+ | CNY219.150 (CNY247.6395) |
| 10+ | CNY215.690 (CNY243.7297) |
| 25+ | CNY212.220 (CNY239.8086) |
| 50+ | CNY207.980 (CNY235.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.55 (CNY265.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFINE GGE TEFLONWIRE K 2M (Z0-PFA-K-2)Copy
Manufacturer Standard Lead Time24 weeks
Order Code2420344
Also Known AsZ0-PFA-K-2
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FINE GGE PTFEWIRE K 2M (Z0-PFA-K-2) is a fine gauge Exposed Welded Tip Thermocouple features fast response, exposed welded tip and PTFE ®PFA insulated wires. It is ideal for test and development applications.
- Type K fine gauge thermocouple
- 1/0.076mm Conductor
- 2m Length
- Green/white ±
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-75°C
Sensing Temperature Max
260°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
