Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFAE-GSK-4.0-13-NP-2.0-C4-T-ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4155721
Also Known AsXF-2035-FAR
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.720 (CNY375.9736) |
| 5+ | CNY310.880 (CNY351.2944) |
| 10+ | CNY305.960 (CNY345.7348) |
| 25+ | CNY301.030 (CNY340.1639) |
| 50+ | CNY295.010 (CNY333.3613) |
| 100+ | CNY288.990 (CNY326.5587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.72 (CNY375.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFAE-GSK-4.0-13-NP-2.0-C4-T-ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4155721
Also Known AsXF-2035-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-60°C
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body Material316 Stainless Steel
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial0.512"
Probe Length - Metric13mm
Probe Diameter - Imperial0.157"
Probe Diameter - Metric4mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FAE-GSK-4.0-13-NP-2.0-C4-T-A is a fabricated grounded thermocouple in stainless steel tube.
- Thermocouple type K, 2m cable length, 4 x 13mm diameter x length
- Bare wire tails termination
- Glassfibre stainless steel overbraided cable
- Thermocouple junction is grounded at tip for fast response
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets ANSI MC96.1 standards
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
0.512"
Probe Diameter - Imperial
0.157"
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
13mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029574
