Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFAA-GSK-4.5-150-1.0-C4-MP-ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4156014
Also Known AsXF-2058-FAR
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.970 (CNY245.1761) |
| 5+ | CNY202.730 (CNY229.0849) |
| 10+ | CNY199.510 (CNY225.4463) |
| 25+ | CNY196.300 (CNY221.819) |
| 50+ | CNY192.380 (CNY217.3894) |
| 100+ | CNY188.460 (CNY212.9598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.97 (CNY245.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFAA-GSK-4.5-150-1.0-C4-MP-ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4156014
Also Known AsXF-2058-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-60°C
Measured Temperature Min-
Sensing Temperature Max350°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial5.906"
Probe Length - Metric150mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FAA-GSK-4.5-150-1.0-C4-MP-A is a type K general purpose thermocouple probe. It has glass fibre insulated cable with stainless steel over-braid.
- Thermocouple type K, 1m cable length
- Miniature plug termination
- Rugged thermocouple with stainless steel sheath
- Thermocouple junction is grounded hot junction for fast response
- Probe diameter is 4.5mm, probe length is 150mm
- 7/0.2mm core/strands
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets ANSI MC96.1 standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
5.906"
Probe Diameter - Imperial
0.177"
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
150mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225
