Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-N-C1-5.0-SP-SSCopy
Manufacturer Standard Lead Time33 weeks
Order Code4073388
Also Known AsXF-1863-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.980 (CNY289.2574) |
| 5+ | CNY239.180 (CNY270.2734) |
| 10+ | CNY235.390 (CNY265.9907) |
| 25+ | CNY231.600 (CNY261.708) |
| 50+ | CNY226.970 (CNY256.4761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.98 (CNY289.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-N-C1-5.0-SP-SSCopy
Manufacturer Standard Lead Time33 weeks
Order Code4073388
Also Known AsXF-1863-FAR
Technical Datasheet
Thermocouple TypeN
Thermocouple Wire TypeN
Measured Temperature Min-
Length - Imperial16.4ft
Length - Metric5m
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC thermocouple extension lead with standard thermocouple plug and socket connectors
- Thermocouple cable construction-single pair 7/0.2, PVC insulated cable/wire, laid flat
- Tolerance class 2, insulation rating -10 to 105°C, IEC colour coded thermocouple cable
- Standard connector with solid, round plug pins
- Standard socket with thermocouple contacts
- Suitable for industrial applications
- Contacts are polarised to prevent incorrect connection
- Maximum temperature is 220°C, IEC colour coded
- Type N, 5m cable length, pink IEC colour code
Technical Specifications
Thermocouple Type
N
Measured Temperature Min
-
Length - Metric
5m
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Wire Type
N
Length - Imperial
16.4ft
Measured Temperature Max
-
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
