Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C4-5.0-MP-MS-Z Z=C/CLAMPSCopy
Manufacturer Standard Lead Time33 weeks
Order Code4073378
Also Known AsXF-1854-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.110 (CNY504.1043) |
| 5+ | CNY416.840 (CNY471.0292) |
| 10+ | CNY410.240 (CNY463.5712) |
| 25+ | CNY403.640 (CNY456.1132) |
| 50+ | CNY395.570 (CNY446.9941) |
| 100+ | CNY387.500 (CNY437.875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.11 (CNY504.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C4-5.0-MP-MS-Z Z=C/CLAMPSCopy
Manufacturer Standard Lead Time33 weeks
Order Code4073378
Also Known AsXF-1854-FAR
Technical Datasheet
Thermocouple TypeK
Thermocouple Wire TypeK
Measured Temperature Min-
Length - Imperial16.4ft
Length - Metric5m
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXT-K-C4-5.0-MP-MS-Z Z=C/CLAMPS is an IEC glassfibre thermocouple cable with stainless steel overbraid extension leads with miniature thermocouple plugs and sockets. It features glassfibre insulated flat pair construction, conductors laid flat, glassfibre insulated with glassfibre jacket, silicone varnished throughout and stainless steel overbraid for added protection and mechanical strength.
- Cable clamp fitted for securing cable to plugs
- Glassfibre insulated extension cable with stainless steel overbraiding
- Thermocouple types K in lengths 5m, 7/0.2mm stranded conductors
- Good temperature resistance but not suitable where fluids are present
- Tolerance class 2 to IEC-584, insulation rating -60°C to 350°C (short periods up to 400°C)
- Colour code (cores and jacket) to IEC-584-3
- Types K contacts are made from true Thermocouple alloys
- Maximum continuous operating temperature 220°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Length - Metric
5m
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Wire Type
K
Length - Imperial
16.4ft
Measured Temperature Max
-
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
