Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-5.0-MP-MS (ANSI)Copy
Order Code4073377
Also Known AsXF-1853-FAR
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.550 (CNY330.5815) |
| 5+ | CNY280.890 (CNY317.4057) |
| 10+ | CNY278.150 (CNY314.3095) |
| 25+ | CNY275.400 (CNY311.202) |
| 50+ | CNY269.900 (CNY304.987) |
| 100+ | CNY264.390 (CNY298.7607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.55 (CNY330.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-5.0-MP-MS (ANSI)Copy
Order Code4073377
Also Known AsXF-1853-FAR
Technical Datasheet
Connector Type AK Type Thermocouple Plug
Thermocouple TypeK
Sensing Temperature Min-10°C
Connector Type BK Type Thermocouple Receptacle
Sensing Temperature Max105°C
No. of Positions2 Positions
Sensor Body Material-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ANSI PVC insulated thermocouple cable with miniature thermocouple plug and socket
- PVC insulated flat pair construction
- Conductors laid flat PVC insulated with overall PVC sheath
- All round general purpose cable, both waterproof and very flexible
- Thermocouple extension types K, 5m length
- 7/0.2mm conductors, tolerance class 2, insulation rating from -10°C to 105°C
- Colour code (cores & jacket) in accordance with ANSI specification
- Ideal for general purpose use
- All connector contacts are polarised to ensure correct connection
- Maximum continuous operating temperature is 220°C
Technical Specifications
Connector Type A
K Type Thermocouple Plug
Sensing Temperature Min
-10°C
Sensing Temperature Max
105°C
Sensor Body Material
-
Cable Length - Imperial
16.4ft
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Type
K
Connector Type B
K Type Thermocouple Receptacle
No. of Positions
2 Positions
Cable Length - Metric
5m
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
