Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS (ANSI)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2420308
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.140 (CNY248.7582) |
| 10+ | CNY205.690 (CNY232.4297) |
| 25+ | CNY199.180 (CNY225.0734) |
| 50+ | CNY195.200 (CNY220.576) |
| 100+ | CNY191.220 (CNY216.0786) |
| 500+ | CNY187.230 (CNY211.5699) |
| 1000+ | CNY183.250 (CNY207.0725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.14 (CNY248.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS (ANSI)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2420308
Technical Datasheet
Thermocouple TypeK
Thermocouple Wire TypeK
Length - Imperial6.6ft
Measured Temperature Min-
Length - Metric2m
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EXT-K-C1 series IEC Thermocouple Extension Leads with miniature or standard connectors.
- Single pair 7/0.2 cable
- Miniature connector with flat plug pins
- Miniature socket with thermocouple contacts
- Standard connector with solid, round plug pins
- Standard socket with thermocouple contacts
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
K
Length - Imperial
6.6ft
Length - Metric
2m
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Wire Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043001
