Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoDRG101632DCopy
Manufacturer Standard Lead Time13 weeks
Order Code1633502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY572.540 (CNY646.9702) |
| 5+ | CNY553.770 (CNY625.7601) |
| 10+ | CNY536.240 (CNY605.9512) |
| 25+ | CNY525.520 (CNY593.8376) |
| 50+ | CNY514.800 (CNY581.724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY572.54 (CNY646.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDRG101632DCopy
Manufacturer Standard Lead Time13 weeks
Order Code1633502
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Max+200°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DRG101632D is a heavy duty Industrial Probe with a tough silicone rubber insulated lead.
- Pt100, class B, 4 wire
- Stainless steel rigid sheath
- 6mm Probe diameter
- 50 and 100mm Probe lengths
- 2 and 4m Lead length
- 4-core 7/0.2mm Silicone rubber insulated lead
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
-
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Sensing Temperature Max
+200°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
