Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoDM-513Copy
Manufacturer Standard Lead Time21 weeks
Order Code2081257
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.120 (CNY64.5456) |
| 10+ | CNY51.290 (CNY57.9577) |
| 25+ | CNY49.610 (CNY56.0593) |
| 50+ | CNY48.830 (CNY55.1779) |
| 100+ | CNY48.040 (CNY54.2852) |
| 500+ | CNY47.080 (CNY53.2004) |
| 1000+ | CNY46.120 (CNY52.1156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.12 (CNY64.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-513Copy
Manufacturer Standard Lead Time21 weeks
Order Code2081257
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max+500°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DM-513 is a Thin film Platinum Sensing Resistor suitable for surface and immersion applications where protected. For use from -50 to +500°C.
- Vibration-resistant
- 38.5Ω (nominal) Fundamental interval (0°C to 100°C)
- <lt/>0.5°C/mW Self heating
- 0.1s Thermal response
- ±0.05% Stability
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
Sensing Temperature Max
+500°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Technical Docs (3)
Alternatives for DM-513
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
