Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.740 (CNY268.6462) |
| 5+ | CNY222.140 (CNY251.0182) |
| 10+ | CNY218.620 (CNY247.0406) |
| 25+ | CNY215.100 (CNY243.063) |
| 50+ | CNY210.800 (CNY238.204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.74 (CNY268.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoCT-Z4-PFA-K-2Copy
Order Code8598126
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple Termination-
Thermocouple Wire Standard-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT-Z4-PFA-K-2 is a miniature cable tidy with fine wire thermocouple. Ideal for test and measurement applications. Wire type is Class 1 wire for high accuracy PFA insulated wire, twin twist 1/0.2 and flat pair 1/0.315mm conductors.
- Complete precision thermocouple assembly, Class 1
- High sensitivity, fast response
- 2m wire stored on stem with fitted mini-plug
- Stainless steel storage stem with wire strain relief mounted on miniature plug
- Sensor type is Type K thermocouples, 2m length
- Temperature rating is 220°C continuous plug (250°C PFA)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Product Range
-
Sensing Temperature Min
0°C
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
