Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoCT-Z2-PFA-K-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code8598118
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.510 (CNY248.0463) |
| 10+ | CNY205.100 (CNY231.763) |
| 25+ | CNY198.610 (CNY224.4293) |
| 50+ | CNY194.640 (CNY219.9432) |
| 100+ | CNY190.670 (CNY215.4571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.51 (CNY248.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoCT-Z2-PFA-K-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code8598118
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max+250°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple Termination-
Thermocouple Wire Standard-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CT-Z2-PFA series miniature Cable Tidy with fine wire thermocouple. It provides class 1 complete precision thermocouple assembly.
- High sensitivity
- Fast response
- 2m Wire stored on stem with fitted mini-plug
- Stainless steel storage stem with wire strain relief mounted on miniature plug construction
- Type K and T thermocouples, 2m length sensor type
- Class 1-wire for high accuracy or PFA insulated wire, twin twist 1/0.2 conductors wire types
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
+250°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
-
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
0°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
