Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoCROC-K-1-ANSICopy
Order Code4156010
Also Known AsXF-2028-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.240 (CNY338.1412) |
| 5+ | CNY279.610 (CNY315.9593) |
| 10+ | CNY275.190 (CNY310.9647) |
| 25+ | CNY270.760 (CNY305.9588) |
| 50+ | CNY265.350 (CNY299.8455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.24 (CNY338.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoCROC-K-1-ANSICopy
Order Code4156010
Also Known AsXF-2028-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CROC-K-1-ANSI is a crocodile clip thermocouple with glassfibre 7/0.2mm stainless steel overbraided cable.
- Thermocouple type K, 1m cable length
- Miniature plug termination
- Thermocouple junction is grounded measuring junction
- Maximum temperature is +250°C, minimum temperature is -50°C
- Meets ANSI standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
250°C
Lead Length - Imperial
3.28ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
