Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBT-GSK-M8F-13-2.0-C4-T-ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4155958
Also Known AsXF-1975-FAR
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.350 (CNY334.8755) |
| 5+ | CNY276.910 (CNY312.9083) |
| 10+ | CNY272.520 (CNY307.9476) |
| 25+ | CNY268.130 (CNY302.9869) |
| 50+ | CNY262.770 (CNY296.9301) |
| 100+ | CNY257.420 (CNY290.8846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.35 (CNY334.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBT-GSK-M8F-13-2.0-C4-T-ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4155958
Also Known AsXF-1975-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BT-GSK-M8F-13-2.0-C4-T-A is a bolt thermocouple. It has glassfibre stainless steel over braided cable. It normally increases the speed of response and sensitivity of the measurement. Suitable for use up to +250°C.
- Thermocouple type K, 2m cable length, bare tails termination
- M8 x 1mm bolt thread/pitch, 13mm bolt length
- Bolts have grounded junctions
- Colour is positive: red / negative: yellow
- Meets ANSI MC96.1 standards
- Maximum temperature is +250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
250°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
