Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-1M-SP-J (1.9KG PULL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4156001
Also Known AsXF-2002-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.700 (CNY631.331) |
| 5+ | CNY540.400 (CNY610.652) |
| 10+ | CNY523.280 (CNY591.3064) |
| 25+ | CNY512.820 (CNY579.4866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.70 (CNY631.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-1M-SP-J (1.9KG PULL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4156001
Also Known AsXF-2002-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialMagnet
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardJIS
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BMS-K-1M-SP-J (1.9KG PULL) is a 1.9Kg pull button magnet thermocouple. It has PFA insulated cable with stainless steel over-braid.
- Thermocouple type K, 1m cable length
- Standard plug termination
- Magnet is 19.1mm diameter / 12.7mm height, maximum pull is 1.9Kg
- 7/0.2mm core/strands
- Maximum temperature is 250°C, minimum temperature is -50°C
- Meets JIS standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
JIS
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Magnet
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
