Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoAS-K-FF + FSP-4Copy
Manufacturer Standard Lead Time31 weeks
Order Code4373401
Product RangeThermocouple Panel System
Also Known AsXF-2781-FAR
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.090 (CNY525.5517) |
| 5+ | CNY429.620 (CNY485.4706) |
| 10+ | CNY421.760 (CNY476.5888) |
| 25+ | CNY413.890 (CNY467.6957) |
| 50+ | CNY405.620 (CNY458.3506) |
| 100+ | CNY397.340 (CNY448.9942) |
| 500+ | CNY389.060 (CNY439.6378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.09 (CNY525.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAS-K-FF + FSP-4Copy
Manufacturer Standard Lead Time31 weeks
Order Code4373401
Product RangeThermocouple Panel System
Also Known AsXF-2781-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeThermocouple Panel System
SVHCNo SVHC (04-Feb-2026)
Product Overview
AS-K-FF + FSP-4 is a Type K ANSI standard thermocouple panel system. It is designed for use with thermocouples or leads with standard plugs. It is robust and perfect for mounting in control rooms, test stands, laboratory applications, control rooms, and more. It supports various calibration codes with quick wire sockets, with a maximum temperature range up to +120°C. This panel can be fitted horizontally or vertically.
- Standard connector size, yellow colour
- Fascia mounting socket connector
- 120°C maximum temperature
- Nickel chromium +positive contact, nickel alloy -negative contact
- Meets BS EN 50212:1997 standard
- 4 connectors/ways
- 66mm x 107mm panel size
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
Thermocouple Panel System
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
