Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoANSI FINE GGE TEFLONWIRE K 2MCopy
Order Code4073365
Also Known AsXF-1843-FAR
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.650 (CNY233.5145) |
| 5+ | CNY193.080 (CNY218.1804) |
| 10+ | CNY190.030 (CNY214.7339) |
| 25+ | CNY186.970 (CNY211.2761) |
| 50+ | CNY183.240 (CNY207.0612) |
| 100+ | CNY179.500 (CNY202.835) |
| 500+ | CNY175.760 (CNY198.6088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.65 (CNY233.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoANSI FINE GGE TEFLONWIRE K 2MCopy
Order Code4073365
Also Known AsXF-1843-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ANSI type K fine gauge exposed welded tip thermocouple
- 0.076mm PTFE PFA insulated
- Fast response, welded tip exposed junction
- ANSI colour coded (+yellow, -red)
- Temperature range from -75°C to +260°C
- Ideal for test and development applications
- 1/0.076mm conductors, 2m length
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-75°C
Sensing Temperature Max
260°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-75°C
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
