Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoAM-K-MQ+FQCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073239
Also Known AsXF-1720-FAR
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.150 (CNY79.2695) |
| 10+ | CNY60.380 (CNY68.2294) |
| 25+ | CNY58.080 (CNY65.6304) |
| 50+ | CNY57.020 (CNY64.4326) |
| 100+ | CNY55.960 (CNY63.2348) |
| 500+ | CNY54.850 (CNY61.9805) |
| 1000+ | CNY53.730 (CNY60.7149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.15 (CNY79.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAM-K-MQ+FQCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073239
Also Known AsXF-1720-FAR
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Miniature quick wire thermocouple connector plug and socket (Type K ANSI)
- Easy jab-in connection for rapid termination
- Thermocouple Type K ANSI
- Colour is yellow
- Maximum temperature is 220°C
- Flat pins
- Nickel chromium positive contact and nickel alloy negative contact
- BS EN 50212:1997 standard
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085049
