Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoAM-K-LCF (PACK OF 5)Copy
Order Code4380177
Also Known AsXF-2848-FAR
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.640 (CNY172.4832) |
| 10+ | CNY132.230 (CNY149.4199) |
| 25+ | CNY129.810 (CNY146.6853) |
| 50+ | CNY127.380 (CNY143.9394) |
| 100+ | CNY124.840 (CNY141.0692) |
| 500+ | CNY122.290 (CNY138.1877) |
| 1000+ | CNY119.740 (CNY135.3062) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY152.64 (CNY172.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAM-K-LCF (PACK OF 5)Copy
Order Code4380177
Also Known AsXF-2848-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM-K-LCF (PACK OF 5) is a miniature thermocouple connector in-line socket. Ideal for general purpose use. Contacts are polarised to ensure correct connection.
- K ANSI thermocouple type
- Miniature connector size
- Yellow colour, 220°C maximum temperature
- Accepts flat pins, nickel chromium +positive contact, nickel alloy-negative contact
- Meets standards BS EN 50212:1997
- Pack of 5
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM-K-LCF (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
