Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoAM-J-PCB (PACK OF 10)Copy
Manufacturer Standard Lead Time26 weeks
Order Code4380180
Also Known AsXF-2851-FAR
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.510 (CNY328.2763) |
| 5+ | CNY268.360 (CNY303.2468) |
| 10+ | CNY263.450 (CNY297.6985) |
| 25+ | CNY258.530 (CNY292.1389) |
| 50+ | CNY253.360 (CNY286.2968) |
| 100+ | CNY248.190 (CNY280.4547) |
| 500+ | CNY243.020 (CNY274.6126) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY290.51 (CNY328.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAM-J-PCB (PACK OF 10)Copy
Manufacturer Standard Lead Time26 weeks
Order Code4380180
Also Known AsXF-2851-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM-J-PCB (PACK OF 10) is a PCB mounting thermocouple connector socket. It is versatile, high quality circuit board mounting miniature socket.
- J ANSI thermocouple type
- Miniature connector size
- Black colour, 220°C maximum temperature
- Iron +positive contact, copper nickel -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
ANSI
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM-J-PCB (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
