Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoAM-J-LCF (PACK OF 10)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380176
Also Known AsXF-2847-FAR
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.150 (CNY297.3595) |
| 5+ | CNY243.080 (CNY274.6804) |
| 10+ | CNY238.640 (CNY269.6632) |
| 25+ | CNY234.180 (CNY264.6234) |
| 50+ | CNY229.500 (CNY259.335) |
| 100+ | CNY224.810 (CNY254.0353) |
| 500+ | CNY220.130 (CNY248.7469) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY263.15 (CNY297.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAM-J-LCF (PACK OF 10)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380176
Also Known AsXF-2847-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM-J-LCF (PACK OF 10) is a miniature thermocouple connector in-line socket. Ideal for general purpose use. Contacts are polarised to ensure correct connection.
- J ANSI thermocouple type
- Miniature connector size
- Black colour, 220°C maximum temperature
- Accepts flat pins, iron +positive contact, copper nickel -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
ANSI
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM-J-LCF (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
