Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoAM-J-FF (PACK OF 10)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4380178
Also Known AsXF-2849-FAR
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.070 (CNY389.9291) |
| 5+ | CNY318.740 (CNY360.1762) |
| 10+ | CNY312.910 (CNY353.5883) |
| 25+ | CNY307.080 (CNY347.0004) |
| 50+ | CNY300.940 (CNY340.0622) |
| 100+ | CNY294.800 (CNY333.124) |
| 500+ | CNY288.660 (CNY326.1858) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY345.07 (CNY389.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAM-J-FF (PACK OF 10)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4380178
Also Known AsXF-2849-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM-J-FF (PACK OF 10) is a miniature rectangular fascia socket thermocouple connector. All fascia mounting sockets are polarised by means of unequally sized pins.
- J ANSI thermocouple type
- Miniature connector size
- Black colour, 120°C maximum temperature
- Iron +positive contact, copper nickel -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
ANSI
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM-J-FF (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
