Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPUSBBA-5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212626
Product RangeWPUSBBA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.000 (CNY82.490) |
| 10+ | CNY71.540 (CNY80.8402) |
| 100+ | CNY70.080 (CNY79.1904) |
| 250+ | CNY68.620 (CNY77.5406) |
| 500+ | CNY67.160 (CNY75.8908) |
| 1000+ | CNY65.700 (CNY74.241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.00 (CNY82.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBBA-5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212626
Product RangeWPUSBBA Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Receptacle
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeWPUSBBA Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Receptacle
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
WPUSBBA Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for WPUSBBA-5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211601
