Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPUSBAXSH-5MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212623
Product RangeWPUSBAXSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY850.540 (CNY961.1102) |
| 5+ | CNY812.050 (CNY917.6165) |
| 10+ | CNY773.550 (CNY874.1115) |
| 25+ | CNY758.080 (CNY856.6304) |
| 50+ | CNY742.610 (CNY839.1493) |
| 100+ | CNY727.140 (CNY821.6682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY850.54 (CNY961.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBAXSH-5MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212623
Product RangeWPUSBAXSH Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeWPUSBAXSH Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
WPUSBAXSH Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for WPUSBAXSH-5M
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271248
