Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPSDH15SCopy
Order Code4220994
Product RangeWPSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.590 (CNY396.1667) |
| 5+ | CNY324.300 (CNY366.459) |
| 10+ | CNY298.010 (CNY336.7513) |
| 25+ | CNY279.360 (CNY315.6768) |
| 50+ | CNY266.040 (CNY300.6252) |
| 100+ | CNY253.350 (CNY286.2855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.59 (CNY396.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPSDH15SCopy
Order Code4220994
Product RangeWPSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWPSD Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
WPSD Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for WPSDH15S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018393
