Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPSDH15PCopy
Order Code4215268
Product RangeWPSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.560 (CNY382.5728) |
| 5+ | CNY331.790 (CNY374.9227) |
| 10+ | CNY325.020 (CNY367.2726) |
| 25+ | CNY318.250 (CNY359.6225) |
| 50+ | CNY311.480 (CNY351.9724) |
| 100+ | CNY304.710 (CNY344.3223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.56 (CNY382.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPSDH15PCopy
Order Code4215268
Product RangeWPSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWPSD Series
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
WPSD Series
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Gender
Plug
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
