Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.360 (CNY429.8068) |
| 5+ | CNY352.370 (CNY398.1781) |
| 10+ | CNY324.370 (CNY366.5381) |
| 25+ | CNY304.070 (CNY343.5991) |
| 50+ | CNY289.570 (CNY327.2141) |
| 100+ | CNY275.760 (CNY311.6088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.36 (CNY429.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPSD9PCopy
Order Code1895447
Technical Datasheet
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Connector Body MaterialMetal Body
Technical Specifications
Gender
Plug
Contact Termination Type
Solder Cup
Contact Material
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
