Print Page
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.470 (CNY260.4311) |
| 5+ | CNY220.850 (CNY249.5605) |
| 10+ | CNY211.230 (CNY238.6899) |
| 25+ | CNY207.350 (CNY234.3055) |
| 50+ | CNY197.460 (CNY223.1298) |
| 100+ | CNY188.040 (CNY212.4852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.47 (CNY260.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPSD1-CVRCopy
Order Code2751484
Product RangeWPSD
Technical Datasheet
Accessory TypeCover
For Use WithL-COM WPSD Series Waterproof D-Sub Connectors
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product RangeWPSD
Product Overview
The WPSD1-CVR is a Waterproof D-sub Connector Cover, WPSD series, perfect for protecting D-subminiature connectors from contamination and moisture. Designed for harsh environments, these protective covers ensure IP67 rated protection.
- Protects unused ports from water and contaminate damage
- Provides IP67 protection when used with WPSD waterproof D-sub panel mount connectors
- Durable construction ensures years of use
- Covers are compatible with male and female connectors
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
For Use With
L-COM WPSD Series Waterproof D-Sub Connectors
Product Range
WPSD
Technical Docs (2)
Alternatives for WPSD1-CVR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876

