Print Page
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.830 (CNY437.1179) |
| 5+ | CNY357.820 (CNY404.3366) |
| 10+ | CNY328.800 (CNY371.544) |
| 25+ | CNY308.220 (CNY348.2886) |
| 50+ | CNY293.520 (CNY331.6776) |
| 100+ | CNY279.530 (CNY315.8689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.83 (CNY437.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPDB9S-KITCopy
Order Code2751241
Product RangeWPD
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWPD
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The WPDB9S-KIT is a Waterproof D-sub Backshell Kit for serial data transmission, data networks, instrument control and device management. This connector will accommodate wire ranges from 30 to 20AWG.
- Backshells conform to a variety of cable diameters by adjusting the sealing nut
- Gold plated contacts provide reliable connections with repeated mating cycles
- IP67 Protection rating
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
D Sub Connector Type
Standard
Product Range
WPD
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for WPDB9S-KIT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566

