Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPCVR-USB-1394Copy
Manufacturer Standard Lead Time4 weeks
Order Code2751483
Your Part Number
435 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
427 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.300 (CNY95.259) |
| 10+ | CNY81.760 (CNY92.3888) |
| 25+ | CNY79.960 (CNY90.3548) |
| 100+ | CNY78.150 (CNY88.3095) |
| 250+ | CNY76.350 (CNY86.2755) |
| 500+ | CNY74.540 (CNY84.2302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.30 (CNY95.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPCVR-USB-1394Copy
Manufacturer Standard Lead Time4 weeks
Order Code2751483
Technical Datasheet
Accessory TypeCover
For Use WithL-COM USB & Firewire Receptacle Connectors
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range-
Product Overview
The WPCVR-USB-1394 is an Unshielded USB and FireWire Cover with Rubber Lanyard, protect unused IP67 ports with waterproof covers. Compatible with WPUSBAX, WPUSBBA, WPUSBBF, WPUSBAF and WP946PMF product families.
- Protects unused ports from water and contaminate damage
- Rubber lanyard attaches easily to connector body
- Maintains IP67 rating when fully seated
- Durable construction ensures years of use
- Use with any waterproof USB or FireWire IP67 female connector
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
Nylon (Polyamide), Glass Filled Body
For Use With
L-COM USB & Firewire Receptacle Connectors
Product Range
-
Technical Docs (3)
Alternatives for WPCVR-USB-1394
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
