Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.070 (CNY278.0591) |
| 10+ | CNY211.210 (CNY238.6673) |
| 25+ | CNY197.950 (CNY223.6835) |
| 100+ | CNY179.530 (CNY202.8689) |
| 250+ | CNY168.330 (CNY190.2129) |
| 500+ | CNY164.970 (CNY186.4161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.07 (CNY278.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPBHC6110Copy
Order Code2894249
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP67
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Orientation
Vertical
Magnetics
Without Magnetics
Product Range
-
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Shielding
Shielded
LEDs
Without LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032977
