Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.470 (CNY315.8011) |
| 5+ | CNY261.050 (CNY294.9865) |
| 10+ | CNY242.620 (CNY274.1606) |
| 25+ | CNY227.420 (CNY256.9846) |
| 50+ | CNY216.570 (CNY244.7241) |
| 100+ | CNY206.250 (CNY233.0625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.47 (CNY315.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWBRJC6A-FFCopy
Order Code4206329
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type ARJ45
Connector Type BRJ45
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
RJ45
Convert From Positions
8Ways
Convert To Positions
8Ways
Connector Type A
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03969
