Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVMA00001-5FCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927753
Product RangeVMA00001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.800 (CNY188.484) |
| 10+ | CNY160.840 (CNY181.7492) |
| 25+ | CNY154.950 (CNY175.0935) |
| 100+ | CNY149.790 (CNY169.2627) |
| 250+ | CNY145.430 (CNY164.3359) |
| 500+ | CNY141.070 (CNY159.4091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.80 (CNY188.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVMA00001-5FCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927753
Product RangeVMA00001 Series
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourBlack
Product RangeVMA00001 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
1.52m
Product Range
VMA00001 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
