Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVIA00001-4FCopy
Manufacturer Standard Lead Time6 weeks
Order Code2946520
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.870 (CNY833.7931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY737.87 (CNY833.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVIA00001-4FCopy
Manufacturer Standard Lead Time6 weeks
Order Code2946520
Technical Datasheet
Connector Type BDisplayPort Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Technical Specifications
Connector Type B
DisplayPort Plug
Cable Length - Metric
1.2m
Cable Length - Imperial
4ft
Technical Docs (1)
Alternatives for VIA00001-4F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137441
