Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00014-5MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4211602
Product RangeVHA00014 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY732.450 (CNY827.6685) |
| 5+ | CNY677.530 (CNY765.6089) |
| 10+ | CNY622.600 (CNY703.538) |
| 25+ | CNY583.660 (CNY659.5358) |
| 50+ | CNY555.830 (CNY628.0879) |
| 100+ | CNY529.850 (CNY598.7305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY732.45 (CNY827.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00014-5MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4211602
Product RangeVHA00014 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeVHA00014 Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Cable Length - Metric
5m
Product Range
VHA00014 Series
Technical Docs (1)
Alternatives for VHA00014-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290752
