Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00014-05MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4211597
Product RangeVHA00014 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY512.200 (CNY578.786) |
| 5+ | CNY473.790 (CNY535.3827) |
| 10+ | CNY435.380 (CNY491.9794) |
| 25+ | CNY408.130 (CNY461.1869) |
| 50+ | CNY388.670 (CNY439.1971) |
| 100+ | CNY370.140 (CNY418.2582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY512.20 (CNY578.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00014-05MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4211597
Product RangeVHA00014 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeVHA00014 Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
1.6ft
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Cable Length - Metric
500mm
Product Range
VHA00014 Series
Technical Docs (1)
Alternatives for VHA00014-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338
