Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00005-5MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4927751
Product RangeVHA00005 Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,524.790 (CNY1,723.0127) |
| 5+ | CNY1,428.160 (CNY1,613.8208) |
| 10+ | CNY1,352.550 (CNY1,528.3815) |
| 25+ | CNY1,298.540 (CNY1,467.3502) |
| 50+ | CNY1,251.900 (CNY1,414.647) |
| 100+ | CNY1,218.150 (CNY1,376.5095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,524.79 (CNY1,723.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00005-5MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4927751
Product RangeVHA00005 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeVHA00005 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
VHA00005 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
